Fluro M24 x 2 Female Galvanised Steel Rod End, 25mm Bore
- RS庫存編號:
- 185-2926
- 製造零件編號:
- GILSW25
- 製造商:
- Fluro
可享批量折扣
查看批量定價選項小計(1 件)*
TWD5,087.00
(不含稅)
TWD5,341.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年9月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD5,087.00 |
| 5 - 9 | TWD4,944.00 |
| 10 + | TWD4,875.00 |
* 參考價格
- RS庫存編號:
- 185-2926
- 製造零件編號:
- GILSW25
- 製造商:
- Fluro
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluro | |
| Connection Size | M24 x 2 Female | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 122kN | |
| Static Load Rating | 62kN | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| 選取全部 | ||
|---|---|---|
品牌 Fluro | ||
Connection Size M24 x 2 Female | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 122kN | ||
Static Load Rating 62kN | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner.
相關連結
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 3 Male Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End, 25 mm Bore
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25 mm Bore Metric
- Fluro M24 x 3 Male Galvanised Steel Rod End Metric, 25 mm Bore
- Fluro M24 x 2 Male Galvanised Steel Rod End Metric, 25 mm Bore
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25 mm Bore Metric