Durbal Forged Steel Rod End, 25mm Bore Metric
- RS庫存編號:
- 185-0139
- 製造零件編號:
- BRF 25-00-502
- 製造商:
- Durbal
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
TWD9,769.00
(不含稅)
TWD10,257.45
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD9,769.00 | - |
| 5 + | TWD9,496.00 | 2% |
* 參考價格
- RS庫存編號:
- 185-0139
- 製造零件編號:
- BRF 25-00-502
- 製造商:
- Durbal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durbal | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Forged Steel | |
| Dynamic Load Rating | 14.2kN | |
| Static Load Rating | 7.5kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | 20°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Outside Diameter | 70mm | |
| Standards/Approvals | No | |
| Overall Width | 126mm | |
| Thread Direction | Left Hand | |
| 選取全部 | ||
|---|---|---|
品牌 Durbal | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Forged Steel | ||
Dynamic Load Rating 14.2kN | ||
Static Load Rating 7.5kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature 20°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 120°C | ||
Outside Diameter 70mm | ||
Standards/Approvals No | ||
Overall Width 126mm | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.
Female thread greasable, low maintenance, shields adapter.
Rod end housing: forged steel, tempered, case hardened bearing race, ground and lapped, surface galvanized
Inner ring: ball bearing steel, hardened, superfine ground
Lubrication: Polyrex EP2 or soap complex
Temperature range -20 °C to +120 °C
Bearing clearance: 15 - 40 μm radial
相關連結
- Durbal Forged Steel Rod End, 25mm Bore Metric
- Durbal Forged Steel Rod End, 30mm Bore
- Durbal M18 x 1.5 Female Forged Steel Rod End, 18mm Bore Metric
- Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore Metric
- Durbal M12 x 1.75 Female Forged Steel Rod End, 12mm Bore Metric
- Durbal M8 x 1.25 Female Forged Steel Rod End, 8mm Bore Metric
- Durbal M10 x 1.5 Female Forged Steel Rod End, 10mm Bore Metric
- Durbal M6 x 1 Female Forged Steel Rod End, 6mm Bore Metric