Schneider Electric 2 Axis Telescopic Pole
- RS庫存編號:
- 690-582
- 製造零件編號:
- VRKP4YYYYY00007
- 製造商:
- Schneider Electric
小計(1 件)*
TWD252,446.00
(不含稅)
TWD265,068.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD252,446.00 |
* 參考價格
- RS庫存編號:
- 690-582
- 製造零件編號:
- VRKP4YYYYY00007
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Telescopic Pole | |
| Number of Axis | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Telescopic Pole | ||
Number of Axis 2 | ||
豁免
- COO (Country of Origin):
- US
The Schneider Electric Assembled unit with universal fasteners features a robot-assisted solution based on Pac Drive, integrating robots into a standard automation system with a single closed system free of complex interfaces. It uses one controller, one program, and one operating concept to control entire machines and multiple robots. The system includes a standard Pac Drive LMC motion controller from the Pro, Pro2, or Eco series, along with Lexium servo motors and drives. Engineering is done using standard So Machine motion tools for Pac Drive with IEC 61131-3 compliant, CoDeSys-based programming.
Software library for path generation
Transformation to different kinematics
Speed limitation
Synchronization with moving products
相關連結
- Schneider Electric Telescopic Pole
- Schneider Electric 6 Axis Robotic Arm 3 kg
- Schneider Electric 6 Axis Robotic Arm 5 kg
- Schneider Electric 6 Axis Robotic Arm 12 kg
- Schneider Electric 3 Axis Robotic Arm 10m/s, 15 kg
- Schneider Electric 3 Axis Robotic Arm 10m/s, 15 kg
- Schneider Electric Harmony XD2 2-Axis Joystick
- Schneider Electric Harmony 2-Axis Joystick Lever Analogue