CAE Multimedia Connect 24 Port RJ45 Fibre Optic Patch Panel With 24 Ports Populated, 1 U 43.6 mm
- RS庫存編號:
- 642-669
- 製造零件編號:
- 5XPAN1U
- 製造商:
- CAE Multimedia Connect
小計(1 件)*
TWD2,343.00
(不含稅)
TWD2,460.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,343.00 |
* 參考價格
- RS庫存編號:
- 642-669
- 製造零件編號:
- 5XPAN1U
- 製造商:
- CAE Multimedia Connect
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CAE Multimedia Connect | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | RJ45 | |
| Number of Ports | 24 | |
| Number of Populated Ports | 24 | |
| Rack Height | 1U | |
| Material | Stainless Steel | |
| Height | 43.6mm | |
| Width | 445 mm | |
| Depth | 71mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 CAE Multimedia Connect | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type RJ45 | ||
Number of Ports 24 | ||
Number of Populated Ports 24 | ||
Rack Height 1U | ||
Material Stainless Steel | ||
Height 43.6mm | ||
Width 445 mm | ||
Depth 71mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CAE Groupe 19 inch 24 port RJ45 patch panel is a 5th generation of MMC connectors, this 5X range is designed to be high performance, quality, innovative, easy to use and modular. This RJ45 connectors can be mounted and removed from the front. Maintenance and connection of the panel are now easy.
Ease of installation and maintenance with its innovative front-mounted connector system
Time saving with screwless mounting system
Keystone format panel ensures compatibility with MMC connectors
Easy identification thanks to the label holder or interchangeable dust shutter
相關連結
- CAE Multimedia Connect 24 Port Fibre Optic Patch Panel With 24 Ports Populated, 1 U
- RS PRO 24 Port SC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 31 mm
- RS PRO 24 Port ST Fibre Optic Patch Panel With 24 Ports Populated, 1 U 44 mm
- Rittal 24 Port SC 1 U
- RS PRO 24 Port SC 1 U 44 mm
- RS PRO 24 Port LC 1 U 44 mm
- RS PRO 24 Port SC 1 U 44 mm
- Telegartner 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm