小計(1 袋,共 100 件)*
TWD526.00
(不含稅)
TWD552.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD526.00 | TWD5.26 |
* 參考價格
- RS庫存編號:
- 304-085
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 4mm | |
| Rivet Length | 7mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Maximum Grip | 5.5mm | |
| Minimum Grip | 4.5mm | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Head Diameter | 8mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 4mm | ||
Rivet Length 7mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Maximum Grip 5.5mm | ||
Minimum Grip 4.5mm | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
Head Diameter 8mm | ||
- COO (Country of Origin):
- GB
RS PRO Snap Rivet, 4 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These rivets offer a simple push-in installation, making them ideal for situations where speed and ease of use are critical. The main benefit of these rivets is their ability to provide a secure and reliable hold without the need for additional tools.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Removable head: Allows for easy removal and reusability
Nylon material: Offers durability and resistance to corrosion
UL 94 V-2 standard: Ensures compliance with flammability requirements
Brad head type: Provides a low-profile finish
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.