RS PRO, E245391 Insulated Ring Terminal, 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS庫存編號:
- 178-8678
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
TWD670.00
(不含稅)
TWD704.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 4,700 件從 2026年8月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 100 - 900 | TWD6.70 | TWD670.00 |
| 1000 - 1900 | TWD6.50 | TWD650.00 |
| 2000 - 4900 | TWD6.30 | TWD630.00 |
| 5000 - 24900 | TWD6.20 | TWD620.00 |
| 25000 + | TWD5.10 | TWD510.00 |
* 參考價格
- RS庫存編號:
- 178-8678
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Ring Terminal | |
| Series | E245391 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 6.6mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 20.9mm | |
| Stud Size | 4.3 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Ring Terminal | ||
Series E245391 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 6.6mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 20.9mm | ||
Stud Size 4.3 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 6.6mm and inner ring diameter of 4.3mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with blue in colour.
Stud Size 4.3mm
Colour Blue
Contact Material Copper
Thickness 0.8mm
Overall Length 20.9mm
相關連結
- RS PRO 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Black
- RS PRO 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO M8 Stud Size 16 AWG 14 AWG Wire Size, Blue