RS PRO Insulated Ring Terminal, 6.4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS庫存編號:
- 178-8655
- 製造商:
- RS PRO
享受批量購買折扣
額外添加1000件可節省1%
查看批量定價選項小計(1 袋,共 100 件)*
TWD1,030.00
(不含稅)
TWD1,082.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4,300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 100 - 900 | TWD10.30 | TWD1,030.00 | - |
| 1000 - 1900 | TWD10.10 | TWD1,010.00 | 1% |
| 2000 - 4900 | TWD9.80 | TWD980.00 | 4% |
| 5000 - 24900 | TWD9.50 | TWD950.00 | 7% |
| 25000 + | TWD7.90 | TWD790.00 | 23% |
* 參考價格
- RS庫存編號:
- 178-8655
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 11.6mm | |
| Inner Ring Diameter | 6.4mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 26.8mm | |
| Stud Size | 6.4 mm | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 750μm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 11.6mm | ||
Inner Ring Diameter 6.4mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 26.8mm | ||
Stud Size 6.4 mm | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 750μm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 11.6mm and inner ring diameter of 6.4mm which comes with maximum 1.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with red in colour.
Stud Size 6.4mm
Colour Red
Contact Material Copper
Thickness 0.75mm
Overall Length 26.8mm