小計(1 件)*
TWD2,722.00
(不含稅)
TWD2,858.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,722.00 |
* 參考價格
- RS庫存編號:
- 231-1983
- 製造零件編號:
- PHE F50RSBFLG
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 35mm | |
| Bore Size A | 1.18in | |
| Bore Size B | 3.15in | |
| Maximum Speed | 4500rpm | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 66Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 35mm | ||
Bore Size A 1.18in | ||
Bore Size B 3.15in | ||
Maximum Speed 4500rpm | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 66Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Rigid Shaft Coupling, Bore 38mm, 133mm Outside Diameter - PHE F50RSBFLG
This rigid shaft coupling is a flange coupling designed for durability and efficiency in mechanical applications. With a bore size of 38mm and an outside diameter of 133mm, this robust component is crucial for ensuring a reliable connection between rotating equipment. Its length of 35mm enhances its suitability for various industrial setups, reflecting its versatile application across different sectors.
Features & Benefits
• Designed for high torque applications, ensuring effective power transmission
• Versatile flange coupling suitable for diverse mechanical systems
• Offers a 38mm bore, accommodating a range of shaft sizes
• Durable construction for long-term operation and minimal maintenance
• Facilitates easy installation and alignment of rotating equipment
• Lightweight design aids in reducing overall assembly weight
Applications
• Used with motors and generators in mechanical systems
• Ideal for coupling tasks in automation and industrial machinery
• Utilised to connect rotating shafts in conveyor systems
• Employed in requiring reliable torque transmission in compact spaces
What are the criteria to consider when selecting a mechanical coupling?
Key criteria include the bore size, torque rating, and the specific application requirements, ensuring compatibility with the equipment being used.
How does the flange design contribute to the performance of the coupling?
The flange design provides stable mounting, facilitating easy alignment and reducing the risk of misalignment during operation, which ensures efficient power transfer.
What maintenance practices are recommended for this coupling?
Regular inspection for wear and ensuring secure connections are essential. Lubrication may also be considered based on operational demands to enhance performance.
In what scenarios does this coupling excel compared to traditional couplings?
It excels in high torque applications where space is limited and precise alignment is critical, mitigating potential operational failures common with traditional couplings.
What is the importance of using a coupling with a defined bore size?
A defined bore size ensures a snug fit on the shaft, which is essential for effective power transfer and minimising the risk of slippage or excessive vibration during operation.
相關連結
- SKF PHE F50FTBFLG Rigid Shaft Coupling 66 Nm
- SKF PHE F50HTBFLG Coupling Flange 66 Nm
- SKF PHE F60FTBFLG Rigid Shaft Coupling 318 Nm
- SKF PHE F100RSBFLG Rigid Shaft Coupling 675 Nm
- SKF PHE F110RSBFLG Rigid Shaft Coupling 875 Nm
- SKF PHE F80FTBFLG Rigid Shaft Coupling 759 Nm
- SKF PHE F40FTBFLG Rigid Shaft Coupling 64 Nm
- SKF PHE F90RSBFLG Rigid Shaft Coupling 500 Nm