小計(1 件)*
TWD1,738.00
(不含稅)
TWD1,824.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年3月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,738.00 |
* 參考價格
- RS庫存編號:
- 231-1976
- 製造零件編號:
- PHE F40HTBFLG
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 33mm | |
| Bore Size A | 9mm | |
| Bore Size B | 25mm | |
| Maximum Speed | 4500rpm | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 24Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 33mm | ||
Bore Size A 9mm | ||
Bore Size B 25mm | ||
Maximum Speed 4500rpm | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 24Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF flex coupling are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These couplings are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flanges are phosphate coated for improved corrosion resistance. The addition of a standard sized spacer flange can be used to accommodate applications where it is advantageous to move either shaft axially without disturbing either driving or driven machines.
Coupling size 40
Used face and hub mounting
相關連結
- SKF PHE F40FTBFLG Rigid Shaft Coupling 64 Nm
- SKF PHE F60FTBFLG Rigid Shaft Coupling 318 Nm
- SKF PHE F100RSBFLG Rigid Shaft Coupling 675 Nm
- SKF PHE F110RSBFLG Rigid Shaft Coupling 875 Nm
- SKF PHE F80FTBFLG Rigid Shaft Coupling 759 Nm
- SKF PHE F90RSBFLG Rigid Shaft Coupling 500 Nm
- SKF PHE F60RSBFLG Rigid Shaft Coupling 127 Nm
- SKF PHE F60HTBFLG Rigid Shaft Coupling 318 Nm