Ruland MCLX-12-8-SS Rigid Shaft Coupling, 29 mm OD, 303 Stainless Steel, 32 Nm

小計(1 件)*

TWD4,745.00

(不含稅)

TWD4,982.25

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,745.00

* 參考價格

RS庫存編號:
604-684
製造零件編號:
MCLX-12-8-SS
製造商:
Ruland
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Bore Size A

12mm

Length

45mm

Bore Size B

8mm

Maximum Speed

4000rpm

Material

303 Stainless Steel

Style

Clamp

Torque Rating

32Nm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Bore Type

Rigid

COO (Country of Origin):
US
The Ruland One piece rigid coupling eliminates the need to treat screws upon receipt greatly reducing installation time. Proprietary Nypatch® anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power.

RoHS3 and REACH compliant

Forged screws test beyond DIN 912 12.9 standards

Machined from solid bar stock that is sourced exclusively from North American mills

Made from 303 stainless steel with consistent corrosion resistance hardware material

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。