Ruland MCLC-35-35-SS Rigid Shaft Coupling, 67 mm OD, 303 Stainless Steel, 330 Nm
- RS庫存編號:
- 593-674
- 製造零件編號:
- MCLC-35-35-SS
- 製造商:
- Ruland
小計(1 件)*
TWD15,365.00
(不含稅)
TWD16,133.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,365.00 |
* 參考價格
- RS庫存編號:
- 593-674
- 製造零件編號:
- MCLC-35-35-SS
- 製造商:
- Ruland
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 35mm | |
| Length | 95mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 35mm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Keyway | Yes | |
| Torque Rating | 330Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Bore Type | Precision Honed | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| 選取全部 | ||
|---|---|---|
品牌 Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 35mm | ||
Length 95mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 35mm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Keyway Yes | ||
Torque Rating 330Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Bore Type Precision Honed | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland robust, one-piece rigid coupling is precision-engineered for high-performance applications. Designed to connect two shafts seamlessly, it features perfectly honed bores to eliminate misalignment and reduce vibration, ensuring smooth operation. Crafted from premium 303 stainless steel, it provides excellent corrosion resistance, making it ideal for a range of environments. The proprietary Nypatch anti-vibration coating enhances screw installation by preventing galling and ensuring secure seating, significantly cutting down on installation time while maintaining superior holding power. With stringent manufacturing controls and compliance with RoHS3 and REACH standards, this product guarantees exceptional quality and reliability for every use case.
Precision honed bores ensure collinearity and stability
Constructed from durable 303 stainless steel for ultimate corrosion resistance
Clear bore tolerance promotes accurate shaft fitting
Manufactured under strict controls in a compliant facility
相關連結
- Ruland MSPC-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
- Ruland MCLX-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
- Ruland MSPX-35-35-SS Rigid Shaft Coupling 303 Stainless Steel, 330 Nm
- Ruland MCLC-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MCLC-15-15-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLC-10-10-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MCLC-12-12-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MCLC-8-8-SS Rigid Shaft Coupling 303 Stainless Steel, 16 Nm