Ruland MCLX-30-30-F Rigid Shaft Coupling, 53 mm OD, 1215 Carbon Steel, 475 Nm
- RS庫存編號:
- 591-926
- 製造零件編號:
- MCLX-30-30-F
- 製造商:
- Ruland
小計(1 件)*
TWD3,818.00
(不含稅)
TWD4,008.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,818.00 |
* 參考價格
- RS庫存編號:
- 591-926
- 製造零件編號:
- MCLX-30-30-F
- 製造商:
- Ruland
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 30mm | |
| Length | 83mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 30mm | |
| Material | 1215 Carbon Steel | |
| Style | Clamp | |
| Torque Rating | 475Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Precision Honed | |
| 選取全部 | ||
|---|---|---|
品牌 Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 30mm | ||
Length 83mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 30mm | ||
Material 1215 Carbon Steel | ||
Style Clamp | ||
Torque Rating 475Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Precision Honed | ||
- COO (Country of Origin):
- US
The Ruland rigid coupling by ruland is expertly engineered to connect shafts with precision and reliability. Designed with 30mm x 30mm bores, this one-piece coupling ensures seamless alignment without introducing misalignments or vibrations. It features precision honed bores that are tightly controlled to maintain performance under high precision applications. Constructed from lead-free steel with a stunning black oxide finish, this product not only offers superior holding power but also an attractive aesthetic. Its proprietary anti-vibration coating allows for an efficient installation process, significantly reducing assembly time and effort. Manufactured in the USA under rigorous quality controls, this coupling is RoHS and REACH compliant, making it a responsible choice for modern engineering needs.
Precision honed bores enhance alignment accuracy
Constructed from lead-free steel for environmental compliance
Proprietary anti-vibration coating simplifies screw seating
Designed for high-speed applications up to 4000 RPM
Robust specifications ensure compatibility with high-performance servo systems
相關連結
- Ruland MCLX-30-25-F Rigid Shaft Coupling 1215 Carbon Steel, 475 Nm
- Ruland MSPX-30-30-F Rigid Shaft Coupling 1215 Carbon Steel, 475 Nm
- Ruland MCLX-12-8-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MCLX-25-20-F Rigid Shaft Coupling 1215 Carbon Steel, 400 Nm
- Ruland MCLX-35-35-F Rigid Shaft Coupling 1215 Carbon Steel, 1100 Nm
- Ruland MCLX-10-6-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MCLX-16-14-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
- Ruland MCLX-8-6-F Rigid Shaft Coupling 1215 Carbon Steel, 50 Nm