Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 254 mm Length, Tiger Eye IDC to Tiger Eye IDC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省TWD400.00

查看批量定價選項

小計(1 件)*

TWD337.00

(不含稅)

TWD353.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 49TWD337.00-
50 - 249TWD329.00TWD400.00
250 +TWD316.00TWD5,250.00

* 參考價格

RS庫存編號:
901-2318
製造零件編號:
TCSD-08-D-10.00-01-N
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Product Type

IDC Socket Cable Assembly

Cable Type

Flat Ribbon

Connector Type A

Tiger Eye IDC

Connector Type B

Tiger Eye IDC

Connector Gender A

Female

Connector Gender B

Female

Jacket Material

Polyvinyl Chloride

Series

TCSD

Cable Length

254mm

Standards/Approvals

RoHS Compliant, UL

Jacket Colour

Grey

Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies


TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.

For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。