Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 100 mm Length

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD407.00

(不含稅)

TWD427.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 74TWD407.00
75 - 199TWD391.00
200 +TWD376.00

* 參考價格

RS庫存編號:
507-7487
製造零件編號:
FFSD-13-D-04.00-01-N
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Screened/Unscreened

Unscreened

American Wire Gauge

30AWG

Number of Conductors

26

Series

FFSD

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Cable Length

100mm

Standards/Approvals

RoHS Compliant, UL

Hi-Flex

No

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Conductor Material

Tin Copper Wire

Maximum Operating Temperature

105°C

Samtec Ribbon Cable, 30AWG Wire Size, Unscreened - FFSD Series - FFSD-13-D-04.00-01-N


Pop this Samtec ribbon cable into your setup to send electrical signals to more than one circuit. As it has 26 ways, it provides a compact method for handling multiple signal transmissions. Both ends are terminated with Tiger Eye IDC connectors for convenient insertion to the corresponding sockets. The contacts are plated in tough, corrosion-resistant gold to ensure reliable signal transfer. Thanks to the wide operating temperature range of -40°C to +105°C, it holds its own in demanding working conditions.

Features & Benefits


• Current rating of 0.5A for use in low-powered systems

• 100mm length for convenient short-range connection

• Flat structure to fit into cramped spaces or low-profile enclosures

Applications


• Consumer electronics

• Communications equipment

• Server rooms

• HVAC systems

• Digital displays

What's the pitch size of this ribbon cable?


It has a compact pitch size of 1.27mm to fit small conductors.

Is it easy to align the sockets when plugging it in?


Yes. This cable features a polarizing notch that ensures it only fits into the socket in a specific position, preventing incorrect mating and damage to the conductors.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。