Wurth Elektronik WR-FFC Series Ribbon Cable, 30, 500 μm Pitch, 350 mm Length
- RS庫存編號:
- 230-1927
- Distrelec 貨號:
- 302-22-687
- 製造零件編號:
- 687730141002
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD261.00
(不含稅)
TWD274.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD261.00 |
| 10 + | TWD255.00 |
* 參考價格
- RS庫存編號:
- 230-1927
- Distrelec 貨號:
- 302-22-687
- 製造零件編號:
- 687730141002
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyphenylene Ether | |
| Series | WR-FFC | |
| Cable Length | 350mm | |
| Standards/Approvals | REACH, RoHS, cUL | |
| Jacket Colour | White | |
| Conductor Material | Copper | |
| Number of Conductors | 30 | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyphenylene Ether | ||
Series WR-FFC | ||
Cable Length 350mm | ||
Standards/Approvals REACH, RoHS, cUL | ||
Jacket Colour White | ||
Conductor Material Copper | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu
Operating temperature -30 up to +105 °C
Durability 20 mating cycles
Contact resistance 20 mΩ
Flammability rating according to UL SUB.758
相關連結
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 0.5 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 350 mm Length