Molex 15020 Series, Flat Ribbon Cable, 51 mm Length, 33, Type D to Type D
- RS庫存編號:
- 218-8932
- 製造零件編號:
- 150201032
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 250 件)*
TWD46,350.00
(不含稅)
TWD48,667.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 250 - 250 | TWD185.40 | TWD46,350.00 |
| 500 - 2250 | TWD181.30 | TWD45,325.00 |
| 2500 + | TWD163.20 | TWD40,800.00 |
* 參考價格
- RS庫存編號:
- 218-8932
- 製造零件編號:
- 150201032
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type D | |
| Connector Type B | Type D | |
| Number of Contacts A | 33 | |
| Number of Contacts B | 33 | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | Halogen-Free Status Not Low-Halogen, EU RoHS China RoHS Compliant Per - ED/71/2019 (16 July 2019) | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Connector Type A Type D | ||
Connector Type B Type D | ||
Number of Contacts A 33 | ||
Number of Contacts B 33 | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals Halogen-Free Status Not Low-Halogen, EU RoHS China RoHS Compliant Per - ED/71/2019 (16 July 2019) | ||
- COO (Country of Origin):
- CN
The Molex 15020 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type D contact on same side. The length of the cable is 51 mm and it has 33 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
相關連結
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A