Wurth Elektronik 2600130082 RFID Antenna with SMA Connector, WiFi
- RS庫存編號:
- 205-9980
- Distrelec 貨號:
- 303-76-135
- 製造零件編號:
- 2600130082
- 製造商:
- Wurth Elektronik
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,176.00
(不含稅)
TWD1,234.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 99 | TWD1,176.00 |
| 100 - 499 | TWD1,117.00 |
| 500 + | TWD1,083.00 |
* 參考價格
- RS庫存編號:
- 205-9980
- Distrelec 貨號:
- 303-76-135
- 製造零件編號:
- 2600130082
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| RF Protocols | WiFi | |
| Product Type | RFID Antenna | |
| Connector Type | SMA | |
| Bandwidth | 894MHz | |
| Antenna Mount Type | Magnetic | |
| Minimum Frequency | 868MHz | |
| Gain | -2.3dBi | |
| Connector Gender | Male | |
| Maximum Frequency | 868MHz | |
| Antenna Internal Construction | Dipole | |
| Series | WIRL-ACCE 2600130082 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
RF Protocols WiFi | ||
Product Type RFID Antenna | ||
Connector Type SMA | ||
Bandwidth 894MHz | ||
Antenna Mount Type Magnetic | ||
Minimum Frequency 868MHz | ||
Gain -2.3dBi | ||
Connector Gender Male | ||
Maximum Frequency 868MHz | ||
Antenna Internal Construction Dipole | ||
Series WIRL-ACCE 2600130082 | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik Hyperion-II robust antenna for 868MHz applications. Because of the antenna technology, the dipole design, no additional ground plane is required. It is well suited for all 868MHz applications where good radio performance is needed as for example in industrial and monitoring applications as well as in metering applications.
Including cable
SMAm connector
Gain is max. -2.3dBi
相關連結
- Wurth Elektronik 2600130081 Stubby RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130083 Dipole RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130011 Square RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130021 Whip RFID Antenna with SMA Connector, WiFi
- TE Connectivity S9025PLRASMAF Square RFID Antenna with SMA Connector, WiFi
- TE Connectivity S9025PLSMF Square RFID Antenna with SMA Connector, WiFi
- Microchip RN-SMA4-RP Whip RFID Antenna with SMA Connector, WiFi
- RS PRO Whip RFID Antenna with SMA Connector, WiFi/Wlan & LTE