Linx Coaxial Termination, 0GHz, 40 GHz, Coaxial
- RS庫存編號:
- 600-495
- 製造零件編號:
- 2441517-1
- 製造商:
- Linx
小計(1 盒,共 500 件)*
TWD6,244,678.00
(不含稅)
TWD6,556,911.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD6,244,678.00 | TWD12,489.356 |
* 參考價格
- RS庫存編號:
- 600-495
- 製造零件編號:
- 2441517-1
- 製造商:
- Linx
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Linx | |
| Product Type | Coaxial Termination | |
| Cable Type | Coaxial | |
| Operating Frequency | 0GHz, 40GHz | |
| 選取全部 | ||
|---|---|---|
品牌 Linx | ||
Product Type Coaxial Termination | ||
Cable Type Coaxial | ||
Operating Frequency 0GHz, 40GHz | ||
- COO (Country of Origin):
- CN
The Linx 2.92mm Male Terminator is designed for high-frequency RF applications, ensuring reliable signal termination. With a 50-ohm impedance, it supports performance up to 40 GHz. Its screw-type coupling mechanism and robust stainless steel construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
相關連結
- Linx Coaxial Termination 1.3 GHz, Coaxial
- Linx SMA Coaxial Termination 26.5 GHz, Coaxial
- Linx BNC BNC Connector 4.5 GHz, Coaxial
- Linx Straight 20 GHz Female Female
- Telegartner 50 Ω Straight Type N Termination Plug 0GHz 2 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight Type N Termination Plug 0GHz 10 W Average Power Rating, Coaxial
- Radiall 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Telegartner 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial