Siemens 6GT2800-5AC00 Transponder 13.56 MHz
- RS庫存編號:
- 282-3374
- 製造零件編號:
- 6GT2800-5AC00
- 製造商:
- Siemens
小計(1 包,共 10 件)*
TWD42,848.00
(不含稅)
TWD44,990.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD4,284.80 | TWD42,848.00 |
* 參考價格
- RS庫存編號:
- 282-3374
- 製造零件編號:
- 6GT2800-5AC00
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Transponder | |
| Component Type | Transponder | |
| Maximum RF Data Rate | 106kbps | |
| Frequency | 13.56MHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 6GT2800 | |
| Standards/Approvals | CE, UKCA, EAC, CCC | |
| Width | 55 mm | |
| Height | 2.5mm | |
| Length | 86mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Transponder | ||
Component Type Transponder | ||
Maximum RF Data Rate 106kbps | ||
Frequency 13.56MHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series 6GT2800 | ||
Standards/Approvals CE, UKCA, EAC, CCC | ||
Width 55 mm | ||
Height 2.5mm | ||
Length 86mm | ||
- COO (Country of Origin):
- DE
The Siemens Transponder RF360T EPOXY card is a specialized component designed for RFID systems within the SIMATIC RF300 series. With a slim and durable epoxy card design, it offers a compact form factor for easy integration into various applications. Featuring 32 KB FRAM, it provides ample memory capacity for storing data and information. Its IP67 rating ensures high resistance to dust and water ingress.
Silicon free
It is cULus approved
Multitag capable
32765 byte storage capacity
相關連結
- Siemens 6GT2800-5BB00 Transponder 13.56 MHz
- Siemens 6GT2800-5BA00 Transponder 13.56 MHz
- Siemens 6GT26005AC00 Transponder 13.56 MHz
- Siemens 6GT26004AG00 Transponder 13.56 MHz
- Siemens 6GT26004AK000AX0 Transponder 13.56 MHz
- Siemens 6GT26004AD00 Transponder 13.56 MHz
- Siemens 6GT26005AE00 Transponder 13.56 MHz
- Siemens 6GT26005AF00 Transponder 13.56 MHz