Infineon Radar Sensor, 40-Pin PG-VF2BGA-40
- RS庫存編號:
- 260-8882
- 製造零件編號:
- BGT60TR13CE6327XUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(4500 件, 每卷4500個)*
TWD2,243,700.00
(不含稅)
TWD2,355,885.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 4500 + | TWD498.60 | TWD2,243,700.00 |
* 參考價格
- RS庫存編號:
- 260-8882
- 製造零件編號:
- BGT60TR13CE6327XUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Technology | Sensor | |
| Product Type | Radar Sensor | |
| Sub Type | Sensor | |
| Modulation Technique | FM | |
| Package Type | PG-VF2BGA-40 | |
| Pin Count | 40 | |
| Mount Type | Surface | |
| Interface Type | Digital, SPI | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 1.80V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Series | BGT60TR13C | |
| Height | 0.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Technology Sensor | ||
Product Type Radar Sensor | ||
Sub Type Sensor | ||
Modulation Technique FM | ||
Package Type PG-VF2BGA-40 | ||
Pin Count 40 | ||
Mount Type Surface | ||
Interface Type Digital, SPI | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 1.80V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Series BGT60TR13C | ||
Height 0.9mm | ||
Infineon RF Receiver, 6.5mm Length, 40 Pin Count - BGT60TR13CE6327XUMA1
This RF receiver module is designed for high-frequency applications, specifically for use in advanced radar systems. The compact dimensions of 6.5mm x 5.0mm x 0.9mm, coupled with surface mount technology, make it an ideal choice for integration into tight spaces. Operating within a frequency range of 58GHz to 63.5GHz, this low power RF receiver is optimised for various high-resolution sensing applications.
Features & Benefits
• Utilises FM modulation technology for enhanced signal clarity
• Supports digital interfaces for easy chip configuration
• High bandwidth capabilities with 5.5GHz bandwidth
• Tailored for low power operation to extend battery life
• Robust performance across a wide operating temperature range of -20°C to +70°C
Applications
• Perfect for gesture sensing systems
• Utilised in high-resolution FMCW radar solutions
• Ideal for short-range sensing operations
• Suitable for covert behind radomes
What are the key advantages of using this RF receiver module in automation applications?
The low power consumption combined with high-frequency capabilities ensures efficient performance in automation systems, facilitating precise measurements and control.
How does the integrated state machine enhance usability in sensing operations?
The integrated state machine enables independent data acquisition, which simplifies system design and reduces the need for constant communication with external processors, thereby enhancing overall efficiency.
How does the FM modulation technology improve radar performance?
FM modulation technology enhances the signal-to-noise ratio, allowing for finer detection of objects and improved accuracy in measuring distances, which is critical in high-resolution radar applications.
相關連結
- Infineon BGT60TR13CE6327XUMA1 RF Receiver, 40-Pin PG-VF2BGA-40
- Infineon RF Receiver, 32-Pin VQFN
- Infineon BGT24MR2E6327XUMA1 RF Receiver, 32-Pin VQFN
- Infineon BGM687U50E6327XUMA1 RF Switch, 50-Pin PG-WF2BGA-50-1
- BGMC1210E6327XUMA1 Infineon RF Amplifier Power Amplifier, 32-Pin 4.2 GHz PG-VQFN-32
- Infineon PG-LQFP-40
- Infineon IMD111T6F040XUMA1 PG-LQFP-40
- Infineon IMD112T6F040XUMA1 PG-LQFP-40