STMicroelectronics STM32WL31K8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- RS庫存編號:
- 434-195
- 製造零件編號:
- STM32WL31K8V6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省12%
查看批量定價選項小計(1 件)*
TWD131.00
(不含稅)
TWD137.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 460 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD131.00 | - |
| 10 - 24 | TWD115.00 | 12% |
| 25 + | TWD104.00 | 20% |
* 參考價格
- RS庫存編號:
- 434-195
- 製造零件編號:
- STM32WL31K8V6
- 製造商:
- STMicroelectronics
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | RF Transceiver IC | |
| Technology | RF IC | |
| Sub Type | Ultra Low Power Multi-Modulation Wireless Microcontroller | |
| Modulation Technique | 2 (G)Fsk 2 (G)Msk 4 (G)Fsk Ook Ask D-Bpsk Dsss I/Q Channels Data Access | |
| Data Rate | 600kbps | |
| Package Type | VFQFPN-48 | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Interface Type | 32-Bit | |
| Operating Band 1 Frequency | 479MHz | |
| Operating Band 2 Frequency | 958MHz | |
| Minimum Supply Voltage | 1.7V | |
| Operating Band 3 Frequency | 958MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 6mm | |
| Height | 900μm | |
| Series | STM | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type RF Transceiver IC | ||
Technology RF IC | ||
Sub Type Ultra Low Power Multi-Modulation Wireless Microcontroller | ||
Modulation Technique 2 (G)Fsk 2 (G)Msk 4 (G)Fsk Ook Ask D-Bpsk Dsss I/Q Channels Data Access | ||
Data Rate 600kbps | ||
Package Type VFQFPN-48 | ||
Pin Count 48 | ||
Mount Type Surface | ||
Interface Type 32-Bit | ||
Operating Band 1 Frequency 479MHz | ||
Operating Band 2 Frequency 958MHz | ||
Minimum Supply Voltage 1.7V | ||
Operating Band 3 Frequency 958MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 6mm | ||
Height 900μm | ||
Series STM | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Ultra low power multi modulation wireless microcontrollers which is based on Arm Cortex M0 Plus core, sub-GHz radio, and wideband wake-up radio, microcontrollers support multiple modulations and an IQ Interface for custom modulations for even more flexibility. It is a highly integrated long-range wireless solution for IoT devices offering a simplified design approach and low power consumption for extended battery life.
Contributes to longer battery life by reducing power consumption and enabling energy harvesting
Enables 10 years battery life in many applications
Sub GHz radio supports multiple modulations and protocols
Optimizes BOM to reduce end device footprint and design complexity
相關連結
- STMicroelectronics STM32WL31K8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31CBV6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31C8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics ST25R501-HMWT RF IC, 24-Pin VFQFPN
- STMicroelectronics ST25R500-HQWT RF IC, 32-Pin VFQFPN-32
- STMicroelectronics STSPIN948TR VFQFPN-48
- STMicroelectronics STSPIN32G0A1TR VFQFPN
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48