Vishay ACCRF2EKN Resistor Mounting Bracket, For Use With Wirewound Resistors Equipped With AN Collars (RW,RA,RSSD,RSO)

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加40件可節省TWD564.00

查看批量定價選項

小計(1 包,共 20 件)*

TWD12,848.00

(不含稅)

TWD13,490.40

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1,560 個,準備發貨

單位
每單位
每包*
節省
20 - 20TWD642.40TWD12,848.00-
40 - 60TWD628.30TWD12,566.00TWD564.00
80 +TWD614.80TWD12,296.00TWD2,208.00

* 參考價格

RS庫存編號:
167-9998
製造零件編號:
ACCRF2EKN
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Accessory Type

Bracket

Product Type

Resistor Mounting Bracket

For Use With

Wirewound Resistors Equipped With AN Collars (RW, RA, RSSD, RSO)

Standards/Approvals

No

COO (Country of Origin):
FR

Wirewound - Adjustable - Brackets


These Vishay brand wire wound adjustable brackets are designed to support and fix resistors in place without providing electrical contact and interfering with the device. Made from corrosion resistant metal, they are designed to be fitted to resistors that have fixing insulated connections, so that they can be mounted on uninsulated panels

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。