Arcol Ohmite 18E-10 Resistor Mounting Bracket, For Use With 200 Series Resistor, 270 Series Resistor, 210 Series
- RS庫存編號:
- 126-0444
- 製造零件編號:
- 18E-10
- 製造商:
- Arcol Ohmite
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
TWD620.00
(不含稅)
TWD651.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 25 件從 2027年3月10日 起發貨
- 加上 121 件從 2027年3月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD620.00 | - |
| 10 - 19 | TWD604.00 | 2% |
| 20 - 49 | TWD591.00 | 4% |
| 50 + | TWD576.00 | 7% |
* 參考價格
- RS庫存編號:
- 126-0444
- 製造零件編號:
- 18E-10
- 製造商:
- Arcol Ohmite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arcol Ohmite | |
| Product Type | Resistor Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | 200 Series Resistor, 270 Series Resistor, 210 Series Resistor, 280 Series Resistor | |
| Standards/Approvals | No | |
| Screw Size | 10 | |
| Resistor Power Rating | 225W | |
| 選取全部 | ||
|---|---|---|
品牌 Arcol Ohmite | ||
Product Type Resistor Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With 200 Series Resistor, 270 Series Resistor, 210 Series Resistor, 280 Series Resistor | ||
Standards/Approvals No | ||
Screw Size 10 | ||
Resistor Power Rating 225W | ||
- COO (Country of Origin):
- MX
Ohmite Resistor Thru-Bolts
Ohmite resistor Thru-Bolts, along with centering washers and mica insulating washers, permit perpendicular mounting of series 200, 210 and 270 type resistors to panels up to 0.25" thick.
Mounting Hardware
相關連結
- Arcol Ohmite 9E-10 Resistor Mounting Bracket 210 Series Resistor, 270 Series
- Arcol Ohmite 12E-10 Resistor Mounting Bracket 280 Series Resistor, 200 Series
- Arcol Ohmite 270 Ω Ceramic Resistor 2.5 W 10 % EY271KE
- Arcol Ohmite HS100M 270R J M407, 270 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS50M 270R J M303, 270 Ω 50 W Resistive Resistor ±5 %
- Arcol Ohmite HS15 270R J, 270 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 270R J, 270 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R27 J, 270 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %