Littelfuse Resettable Surface Mount Fuse, 30V
- RS庫存編號:
- 565-485
- Distrelec 貨號:
- 133-24-062
- 製造零件編號:
- 2920L075DR
- 製造商:
- Littelfuse
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD3,669.00
(不含稅)
TWD3,852.45
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,669.00 |
* 參考價格
- RS庫存編號:
- 565-485
- Distrelec 貨號:
- 133-24-062
- 製造零件編號:
- 2920L075DR
- 製造商:
- Littelfuse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Product Type | Resettable Surface Mount Fuse | |
| Voltage | 30V | |
| Current Rating | 40A | |
| Time to Trip | 0.3s | |
| Length | 6.73mm | |
| Height | 1.25mm | |
| Width | 4.8mm | |
| Minimum Resistance | 0.35Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 1Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fuse Speed | Fast | |
| Package Type | DR | |
| Series | 2920L | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Product Type Resettable Surface Mount Fuse | ||
Voltage 30V | ||
Current Rating 40A | ||
Time to Trip 0.3s | ||
Length 6.73mm | ||
Height 1.25mm | ||
Width 4.8mm | ||
Minimum Resistance 0.35Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 1Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fuse Speed Fast | ||
Package Type DR | ||
Series 2920L | ||
- COO (Country of Origin):
- TW
The Littelfuse Fuse provides surface mount application for medium voltage scenarios. It creates an essential safeguard against faults, resetting automatically after the power is removed.
RoHS compliant and lead-free for environmentally conscious designs
Low-profile design ensures ease of integration into Compact layouts
Fast response time effectively protects against fault currents
Halogen-free construction enhances safety and reliability in critical applications
相關連結
- Littelfuse 500 mA Resettable Fuse, 30V
- Littelfuse 1.1 A Resettable Fuse, 30V
- Littelfuse 750 mA Resettable Fuse, 30V
- Littelfuse 7 A Resettable Fuse, 30V dc
- Littelfuse 50 mA Resettable Fuse, 30V dc
- Littelfuse 6 A Resettable Fuse, 30V dc
- Littelfuse 2.5 A Resettable Fuse, 30V dc
- Littelfuse 1.35 A Resettable Fuse, 30V dc