Littelfuse 120 mA Resettable Fuse, 48V dc

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省1%

查看批量定價選項

小計(1 包,共 10 件)*

TWD90.00

(不含稅)

TWD94.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 260 件準備從其他地點送貨
  • 加上 7,100 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 40TWD9.00TWD90.00-
50 +TWD8.90TWD89.001%

* 參考價格

包裝方式:
RS庫存編號:
506-993
製造零件編號:
NANOSMDC012F
製造商:
Littelfuse
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Littelfuse

Product Type

Resettable Fuse

Trip Current

390mA

Voltage

48V dc

Time to Trip

0.2s

Current Rating

390mA

Hold Current

120mA

Length

3.4mm

Height

1mm

Width

1.8mm

Terminal Material

Tin Plated

Minimum Resistance

1.4Ω

Maximum Resistance

6.5Ω

Power Dissipation

0.5W

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

nanoSMDC012F

PolySwitch™ nanoSMDC series


Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。