Parker Filter Cartridge 937851Q, 10 μm

N

小計(1 件)*

TWD4,687.00

(不含稅)

TWD4,921.35

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,687.00

* 參考價格

RS庫存編號:
823-812
製造零件編號:
937851Q
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Filter Cartridge

Overall Length

200mm

Filtration Size

10μm

Series

TTF

Maximum Operating Pressure

10 bar

Seal Material

Silicone

Standards/Approvals

ISO 2941

Filter Type

Reusable Filter

豁免

COO (Country of Origin):
CZ
The Parker replacement element offers reliable filtration performance for the IN-AGB Filter Series, designed to enhance the efficiency of various fluid management systems while ensuring compatibility with genuine components.

Constructed with high-quality filter materials to ensure optimal performance

Features a reusable metal sleeve, promoting sustainability and reduced waste

Includes patented Leif elements that safeguard the integrity of genuine parts

Designed for a maximum pressure differential of 10 bar, suitable for demanding applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。