Durakool D14F 14 Way 300V ac DIN Rail Relay Socket, for use with DX4, DXN Relays
- RS庫存編號:
- 276-5954
- 製造零件編號:
- D18F-4Z-C7
- 製造商:
- Durakool
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD171.00
(不含稅)
TWD179.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD171.00 |
* 參考價格
- RS庫存編號:
- 276-5954
- 製造零件編號:
- D18F-4Z-C7
- 製造商:
- Durakool
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durakool | |
| Product Type | Relay Socket | |
| Voltage | 300V ac | |
| For Use With | DX4, DXN Relays | |
| Current | 5A | |
| Series | D14F | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 14 | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Durakool | ||
Product Type Relay Socket | ||
Voltage 300V ac | ||
For Use With DX4, DXN Relays | ||
Current 5A | ||
Series D14F | ||
Standards/Approvals RoHS | ||
Number of Contacts 14 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Durakool industrial relay socket has contact spring made from QSn6.5-0.1 material.
Insulation voltage greater than equal to 3KV
Socket material PA66+GF
相關連結
- Durakool D14F 14 Way 300V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 12 Way 300V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 14 Way 250V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 4 Way 300V ac DIN Rail Relay Socket DX87N Relays, DM87N
- Durakool D14F 8 Way 300V ac DIN Rail Relay Socket DM85 DX85 Relays DM43
- Hongfa Europe GMBH 14 Way 250V ac DIN Rail Relay Socket, for use with HF18FF & HF18FH Series Relays
- Durakool Power Relay 5A Switching Current, 4PDT
- Durakool Power Relay 5A Switching Current, 4PDT