TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- RS庫存編號:
- 272-7713
- 製造零件編號:
- 2071566-6
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加120件可節省TWD336.00
查看批量定價選項小計(1 盒,共 60 件)*
TWD3,600.00
(不含稅)
TWD3,780.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 540 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 60 - 60 | TWD60.00 | TWD3,600.00 | - |
| 120 - 180 | TWD57.20 | TWD3,432.00 | TWD336.00 |
| 240 - 420 | TWD55.80 | TWD3,348.00 | TWD1,008.00 |
| 480 - 900 | TWD54.00 | TWD3,240.00 | TWD2,880.00 |
| 960 + | TWD52.70 | TWD3,162.00 | TWD7,008.00 |
* 參考價格
- RS庫存編號:
- 272-7713
- 製造零件編號:
- 2071566-6
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 230V | |
| For Use With | Relay | |
| Current | 8A | |
| Series | 2071566 | |
| Terminal Type | PC Terminal | |
| Standards/Approvals | REACH, RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 230V | ||
For Use With Relay | ||
Current 8A | ||
Series 2071566 | ||
Terminal Type PC Terminal | ||
Standards/Approvals REACH, RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
The TE Connectivity Socket is available with PCB terminals and 2 pole. This socket is a universal product and can be used with TE PT relays. This relay provides high quality rising clamp terminals.
Easy replacement
CE and cULus E233439 approved
60 mm socket relay package height
Captive combination terminal screws
相關連結
- TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 DIN Rail Relay Socket, for use with Relay
- Retaining Relay Clip TE Connectivity DIN Rail Socket 2071566
- TE Connectivity 2071566 8 Way 250V DIN Rail Relay Socket, for use with Relay
- Retaining Relay Clip TE Connectivity PCB Socket 2071566
- Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with Relay
- TE Connectivity 5 Way 24V dc DIN Rail Relay Socket, for use with SNR Series