Siemens LZS 4 Way Snap-On Relay Socket, for use with PT Relay
- RS庫存編號:
- 217-6851
- 製造零件編號:
- LZS:PT7874P
- 製造商:
- Siemens
小計(1 件)*
TWD1,194.00
(不含稅)
TWD1,253.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,194.00 |
* 參考價格
- RS庫存編號:
- 217-6851
- 製造零件編號:
- LZS:PT7874P
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Relay Socket | |
| For Use With | PT Relay | |
| Series | LZS | |
| Terminal Type | Plug-In | |
| Standards/Approvals | CE, VDE, EAC, UL | |
| Mount Type | Snap-On | |
| Number of Contacts | 4 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Relay Socket | ||
For Use With PT Relay | ||
Series LZS | ||
Terminal Type Plug-In | ||
Standards/Approvals CE, VDE, EAC, UL | ||
Mount Type Snap-On | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
The Siemens has plug in socket for PT relay having 4 change-over contacts with logic isolation spring terminal. The switching behaviour of socket is monostable. This relay socket has snap on type mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
相關連結
- Siemens LZS 2 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 3 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 0 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS Snap-On, DIN Rail Relay Socket
- Siemens LZS Snap-On Relay Socket, for use with RT Relay
- Siemens LZS:PT78742 4 Way Snap-On for use with PT Series
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 230V ac Coil