Omron G70A 24V DIN Rail Relay Socket, for use with G3R-OA202SZN, G3RZ-201SLN, G3R-OD201SN, G2R-1-SN, G3R-OA202SLN,
- RS庫存編號:
- 215-3306
- Distrelec 貨號:
- 302-22-417
- 製造零件編號:
- G70A-ZOC16-4 DC24
- 製造商:
- Omron
小計(1 件)*
TWD14,104.00
(不含稅)
TWD14,809.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,104.00 |
* 參考價格
- RS庫存編號:
- 215-3306
- Distrelec 貨號:
- 302-22-417
- 製造零件編號:
- G70A-ZOC16-4 DC24
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Relay Socket | |
| Voltage | 24V | |
| For Use With | G3R-OA202SZN, G3RZ-201SLN, G3R-OD201SN, G2R-1-SN, G3R-OA202SLN, G3R-ODX02SN, G2R-1-S | |
| Current | 21.8mA | |
| Series | G70A | |
| Terminal Type | I/O Connector | |
| Standards/Approvals | VDE 0160, UL508, CSA C22.2, TÜV | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Relay Socket | ||
Voltage 24V | ||
For Use With G3R-OA202SZN, G3RZ-201SLN, G3R-OD201SN, G2R-1-SN, G3R-OA202SLN, G3R-ODX02SN, G2R-1-S | ||
Current 21.8mA | ||
Series G70A | ||
Terminal Type I/O Connector | ||
Standards/Approvals VDE 0160, UL508, CSA C22.2, TÜV | ||
Mount Type DIN Rail | ||
Omron G70A Series Relay Socket, 24V Voltage, 21.8mA Current - G70A-ZOC16-4 DC24
This relay socket provides a DIN-rail mount base for industrial control relays, enabling secure electrical connections and straightforward installation in automation and electrical panels. It accepts complementary Omron relay types and is designed to operate from a 24V supply, offering a Compact Interface between control circuitry and load‑side relays in industrial systems.
Features and Benefits:
• Low Coil drive current reduces control‑side power consumption
• DIN‑rail mounting enables Rapid panel installation
• I/O Terminal configuration simplifies wiring and testing
• 24V rating matches common industrial control voltages
• Compatibility with multiple relay families eases inventory management
• DIN‑rail mounting enables Rapid panel installation
• I/O Terminal configuration simplifies wiring and testing
• 24V rating matches common industrial control voltages
• Compatibility with multiple relay families eases inventory management
Applications
• Suitable for factory automation control cabinets
• Ideal for machine safety interlock relay interfaces
• Used with control panels in building management systems
• Can be used for signal switching in test rigs
• Used with field relay modules in process control installations
• Ideal for machine safety interlock relay interfaces
• Used with control panels in building management systems
• Can be used for signal switching in test rigs
• Used with field relay modules in process control installations
What relay types can be fitted into it?
It accepts a range of compatible Omron G3R and G2R family relays, allowing direct insertion of those relay models.
Which standards does it meet for industrial use?
It complies with recognised safety and performance standards including VDE 0160, UL 508, CSA C22.2 and TÜV approvals.
How does the socket handle mounting in electrical panels?
The base is designed for DIN‑rail attachment, enabling secure clipping onto standard rails for neat panel organisation.
What are the electrical connection characteristics at the terminals?
Terminals are arranged for input/output connections to accommodate relay wiring and facilitate easy access for maintenance.
相關連結
- Omron G3R Series Solid State Relay Plug-in Mount, 264 V Load
- Omron G3R Series Solid State Relay Plug-in Mount, 200 V Load
- Omron G3Rz Series Solid State Relay Plug-in Mount 28.8V ac/dc Control
- Omron G3R-OA202SZN-UTU 5-24VDC Series Solid State Relay Plug-in Mount 32 V dc, 264V ac
- Omron Relay NPN/PNP for use with G70A
- Omron G3R Series Solid State Relay Plug-in Mount, 32 V Load
- Omron G3R Series Solid State Relay Plug-in Mount 6V Control
- Omron G3R-O Series Solid State Relay DIN Rail Mount 32V Control