Omron P7SA 14 Way 30V dc Back Relay Socket, for use with G7SA Series
- RS庫存編號:
- 214-6966
- Distrelec 貨號:
- 137-94-697
- 製造零件編號:
- P7SA-14P
- 製造商:
- Omron
小計(1 件)*
TWD425.00
(不含稅)
TWD446.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD425.00 |
* 參考價格
- RS庫存編號:
- 214-6966
- Distrelec 貨號:
- 137-94-697
- 製造零件編號:
- P7SA-14P
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Relay Socket | |
| Voltage | 30V dc | |
| For Use With | G7SA Series | |
| Current | 6A | |
| Series | P7SA | |
| Terminal Type | PCB Terminal | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 14 | |
| Mount Type | Back | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Relay Socket | ||
Voltage 30V dc | ||
For Use With G7SA Series | ||
Current 6A | ||
Series P7SA | ||
Terminal Type PCB Terminal | ||
Standards/Approvals RoHS | ||
Number of Contacts 14 | ||
Mount Type Back | ||
Omron P7SA Series Relay Socket, 6A Current, 30V DC Voltage - P7SA-14P
This relay socket is a back-mounting PCB base designed to accept a six-pole relay with forcibly guided contacts, providing a Compact Interface between a safety relay and a printed circuit board. It is intended for control and interlock applications where separate relay and socket mounting is required, offering PCB terminals for soldered connections and compatibility with relays rated for low-voltage DC Coil operation.
Features & Benefits
• Four-thousand volt dielectric strength increases isolation between Coil and contacts
• Continuous carry current rated at 6A supports moderate power circuits
• Fourteen PCB terminals permit six-pole relay connections
• Back-mount configuration simplifies panel-to-board installation
• Suitable for relays operating to 30VDC switching at 6A
• Weight approx. 10g aids Compact assemblies and reduces mass
• Continuous carry current rated at 6A supports moderate power circuits
• Fourteen PCB terminals permit six-pole relay connections
• Back-mount configuration simplifies panel-to-board installation
• Suitable for relays operating to 30VDC switching at 6A
• Weight approx. 10g aids Compact assemblies and reduces mass
Applications
• Suitable for safety interlock circuits in machinery control panels
• Ideal for automation racks requiring replaceable relay modules
• Used for mounting forcibly guided-contact relays on PCBs
• Can be used for control circuits switching up to 6A resistive loads
• Suitable for electrical panels needing back-mounted relay bases
• Ideal for automation racks requiring replaceable relay modules
• Used for mounting forcibly guided-contact relays on PCBs
• Can be used for control circuits switching up to 6A resistive loads
• Suitable for electrical panels needing back-mounted relay bases
Which Terminal style does it provide for PCB integration?
It uses PCB terminals intended for soldering directly to a printed circuit board, enabling secure mechanical and electrical connection.
How many contact connections are accessible from the socket?
The socket exposes fourteen terminals, corresponding to a six-pole relay contact arrangement for comprehensive switching configurations.
What ambient conditions affect its rated carry current?
Continuous current is specified at 6A
derating is required at elevated temperatures according to socket operating-temperature limits and manufacturer guidance.
Is the socket suitable for mounting with front connectors or DIN track accessories?
This back-mount type is for PCB mounting
separate front-connecting sockets and DIN-rail accessories are available as alternative options.
相關連結
- Omron P7SA 10 Way 30V dc Back Relay Socket, for use with G7SA Series
- Omron P7SA 14 Way DIN Rail Relay Socket, for use with G7SA Series
- Omron P7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
- Omron G7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series
- Omron P7SA 10 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
- Omron G7SA 10 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series
- Omron 10 Way 24V dc DIN Rail Socket, for use with G7SA 4 pole relay
- Omron G7SA, 12V Safety Relay