Eaton Relay Cover for use with Series EASY

小計(1 件)*

TWD1,417.00

(不含稅)

TWD1,487.85

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,417.00

* 參考價格

RS庫存編號:
255-445
製造零件編號:
233780 SKF-FF4
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Relay Cover

For Use With

Series EASY

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton advanced hinged inspection window combines robust design with practical functionality, making it an essential accessory for your control panel needs. With a degree of protection rated IP65, it ensures durability and resistance to environmental factors, catering to diverse applications. The product features a folding function that allows for easy access while maintaining a secure closure, enhancing user-friendliness. Constructed to comply with stringent safety standards, this inspection window not only optimises equipment efficiency but also promotes operational safety. Its compact dimensions make it ideal for tight spaces while still offering an impressive thermal resistance, suitable for both high and low ambient temperatures.

Designed for flush mounting in control panels

Easy-to-use spring folding mechanism simplifies access

Built to withstand extreme ambient temperatures from -25°C to 55°C

Features corrosion resistance that meets product standards

Offers protection against UV radiation, prolonging the product's lifecycle

Safety certifications ensure compliance with industry standards

Compact dimensions allow for versatile installation options

Meets requirements for thermal stability in various environments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。