Renesas Electronics ISL12057IBZ-T, Real Time Clock Application Specific Clock D:M:Y, 8-Pin 8LD SOIC Through Hole,

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省14%

查看批量定價選項

小計(1 包,共 5 件)*

TWD495.00

(不含稅)

TWD519.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,720 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 45TWD99.00TWD495.00-
50 - 95TWD84.80TWD424.0014%
100 - 245TWD73.40TWD367.0025%
250 - 995TWD69.40TWD347.0029%
1000 +TWD68.00TWD340.0031%

* 參考價格

包裝方式:
RS庫存編號:
263-6925
製造零件編號:
ISL12057IBZ-T
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Real Time Clock

Date Format

D:M:Y

Time Format

HH:MM:SS

Sub Type

Application Specific Clock

Mount Type

Through Hole, Surface

Package Type

8LD SOIC

Interface Type

Serial-I2C

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ISL12057

Automotive Standard

No

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

COO (Country of Origin):
MY
The Renesas Electronics low-power, real-time clock that is pin compatible and functionally equivalent to Maxim DS1337 with clock/calendar and alarm function. The real-time clock tracks time with separate registers for hours, minutes, and seconds. The device has calendar registers for date, month, year, and day of the week. The calendar is accurate through 2099, with automatic leap year correction.

Functionally equivalent to maxim DS1337

Four Selectable Frequency Outputs

I2C interface

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。