Renesas Electronics ISL12022MAIBZ, Real Time Clock 128 bit Application Specific Clock D:M:Y, 20-Pin 20LD SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加25件可節省13%

查看批量定價選項

小計(1 件)*

TWD263.00

(不含稅)

TWD276.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 361 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 24TWD263.00-
25 - 49TWD227.0013%
50 - 99TWD225.0014%
100 - 249TWD197.0025%
250 +TWD187.0028%

* 參考價格

包裝方式:
RS庫存編號:
263-6923
製造零件編號:
ISL12022MAIBZ
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Real Time Clock

Date Format

D:M:Y

Time Format

HH:MM:SS

Sub Type

Application Specific Clock

Interface Type

Serial-I2C

Package Type

20LD SOIC

Pin Count

20

Minimum Operating Temperature

-40°C

RTC Memory Size

128bit

Maximum Operating Temperature

85°C

Series

ISL12022MA

Standards/Approvals

RoHS

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

2.7V

COO (Country of Origin):
PH
The Renesas Electronics Low Power RTC with battery backed SRAM and embedded temperature sensor and crystal. Device functions include oscillator compensation, clock/calendar, power fail and low battery monitors, brownout indicator, one-time, periodic or polled alarms, intelligent battery backup switching, battery reseal function and 128 bytes of battery-backed user SRAM.

On-chip oscillator temperature compensation

10-bit digital temperature sensor output

15 selectable frequency outputs

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。