Microchip PL133-27GI-R, Buffer, 6-Pin TDFN-6L Surface
- RS庫存編號:
- 333-017
- 製造零件編號:
- PL133-27GI-R
- 製造商:
- Microchip
小計(1 卷,共 3000 件)*
TWD211,800.00
(不含稅)
TWD222,390.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 + | TWD70.60 | TWD211,800.00 |
* 參考價格
- RS庫存編號:
- 333-017
- 製造零件編號:
- PL133-27GI-R
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Buffer | |
| Mount Type | Surface | |
| Package Type | TDFN-6L | |
| Interface Type | CMOS | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Width | 1.3mm | |
| Series | PL133-27 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 4.6V | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Buffer | ||
Mount Type Surface | ||
Package Type TDFN-6L | ||
Interface Type CMOS | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Width 1.3mm | ||
Series PL133-27 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 4.6V | ||
The Microchip Advanced inverting fanout buffer design for high performance, low power, small form factor applications. Its accepts a reference clock input of 1MHz to 150MHz and produces two outputs of the same frequency. It is designed to fit in a small 2 x 1.3 x 0.6mm DFN package, and offers the best phase noise and jitter performance and lowest power consumption of any comparable IC.
2 LVCMOS outputs
Supports LVCMOS or sine wave input clock
Extremely low additive jitter
8mA output drive strength
Low current consumption
相關連結
- Microchip PL133-37TI-R 6-Pin SOT-23-6 Surface
- Microchip PL133-47SI-R Buffer 8-Pin SOIC
- Microchip PL133-67OI-R Buffer 16-Pin SOIC
- Microchip PL133-67OC-R Buffer 16-Pin SOIC
- Microchip PL133-67OC Buffer 16-Pin SOIC
- Microchip PL133-47SI Buffer 8-Pin SOIC
- Microchip PL133-67OI Clock Buffer 16-Pin TSSOP
- Microchip MCP79410T-I/MNY 8-Pin TDFN Surface