Schneider Electric Acti9 Active iDT40 Series Residual Current Device, 25A, 1-Pole, 30 mA, Voltage Independent 230V ac

小計(1 件)*

TWD22,328.00

(不含稅)

TWD23,444.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD22,328.00

* 參考價格

RS庫存編號:
238-3485
製造零件編號:
A9TYAE625
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

1

Series

Acti9 Active iDT40

Range

Acti9 iDT40 AFDD

Trip Sensitivity

30mA

Tripping Characteristics

Voltage Independent

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 62606, EN/IEC 61009-1, EN/IEC 61009-2-1

Width

36mm

Height

91mm

Depth

73mm

Earth Leakage Protection Type

A-SI

Rated AC Voltage

230V ac

COO (Country of Origin):
ES
The Schneider Electric Acti9 series Arc fault detection add-on block has electrical data recording function like date and time. It comes with ON/OFF, fault trip and LED arc fault diagnostic indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. These contactors are compliant with standards such as EN/IEC 62606.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 10000 cycles

Ambient air temperature for operation is around -25 to 60 °C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。