Schneider Electric GFP Series Residual Current Circuit Breaker, 63A, 4-Pole, 86 mA, Type A, 1.5 kA
- RS庫存編號:
- 214-2098
- 製造零件編號:
- M9R12463
- 製造商:
- Schneider Electric
小計(1 件)*
TWD26,911.00
(不含稅)
TWD28,256.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD26,911.00 |
* 參考價格
- RS庫存編號:
- 214-2098
- 製造零件編號:
- M9R12463
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | GFP | |
| Range | Multi9 | |
| Trip Sensitivity | 86mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN IEC 61008-1, CE, REACH, RoHS | |
| Height | 81mm | |
| Width | 72mm | |
| Depth | 60mm | |
| Breaking Capacity | 1.5kA | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series GFP | ||
Range Multi9 | ||
Trip Sensitivity 86mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN IEC 61008-1, CE, REACH, RoHS | ||
Height 81mm | ||
Width 72mm | ||
Depth 60mm | ||
Breaking Capacity 1.5kA | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- ES
The Schneider Electric GFP series have residual current circuit breaker with 4 pole and it have 63 amp rated current. This RCCB have left neutral position. This RCCB have toggle control type and din rail mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -25 to 60 °C
相關連結
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A
- Schneider Electric A9R Series Residual Current Device 2-Pole Type A, 1500 A 240V ac
- Schneider Electric M9R Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac