Siemens 5SM27 Series Residual Current Circuit Breaker, 63A, 4-Pole, 500 mA, Type A 400V ac
- RS庫存編號:
- 328-401
- 製造零件編號:
- 5SM2745-8
- 製造商:
- Siemens
小計(1 件)*
TWD5,594.00
(不含稅)
TWD5,873.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,594.00 |
* 參考價格
- RS庫存編號:
- 328-401
- 製造零件編號:
- 5SM2745-8
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | SENTRON | |
| Series | 5SM27 | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | UKCA, EAC, VDE, CCC, CE | |
| Terminal Type | Screw | |
| Width | 124mm | |
| Height | 90mm | |
| Depth | 77mm | |
| Rated AC Voltage | 400V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range SENTRON | ||
Series 5SM27 | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals UKCA, EAC, VDE, CCC, CE | ||
Terminal Type Screw | ||
Width 124mm | ||
Height 90mm | ||
Depth 77mm | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Siemens Residual Current unit designed for use with miniature circuit breakers. This Type A RC unit is rated with nominal current and residual current. It is suitable for applications requiring selective tripping to ensure coordinated protection in electrical installations.
63A Operational current
460V Supply Voltage
IP20 protection
Dimensions are 90 x 123 x 70 mm
tripping fault current of 500 mA
4 poles
相關連結
- Siemens 5SM27 Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens 5SM27 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Siemens 5SM27 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric Resi9 XE Series Residual Current Circuit Breaker 2-Pole 500 A 400V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Schneider Electric A9Y Series Residual Current Device 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac