Schneider Electric A9R Series Residual Current Circuit Breaker, 100A, 2-Pole, 100 A, 1.5 kA 240V ac

小計(1 件)*

TWD22,448.00

(不含稅)

TWD23,570.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD22,448.00

* 參考價格

RS庫存編號:
245-145
製造零件編號:
A9R21291
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

2

Range

Acti9

Series

A9R

Trip Sensitivity

100A

Mount Type

DIN Rail

Standards/Approvals

RoHS, REACH, EN/IEC 61008-1

Terminal Type

Single Terminal

Height

91mm

Depth

73.5mm

Width

36mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

AC

Rated AC Voltage

240V ac

Reset Actuator Type

Toggle

豁免

COO (Country of Origin):
ES
The Schneider Electric Modular and reliable residual current circuit breaker. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance.

RoHS compliant

Mercury free

Green Premium product

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。