Schneider Electric Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 3-Pole, 30 mA Trip
- RS庫存編號:
- 238-3360
- 製造零件編號:
- A9DX3740
- 製造商:
- Schneider Electric
小計(1 件)*
TWD32,292.00
(不含稅)
TWD33,906.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD32,292.00 |
* 參考價格
- RS庫存編號:
- 238-3360
- 製造零件編號:
- A9DX3740
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | Acti9 iDD40N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | AC | |
| Height | 93mm | |
| Width | 90mm | |
| Depth | 73mm | |
| Application | Distribution, Overcurrent Protection, Residential | |
| Standards/Approvals | EN/IEC 60947-2, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 10kA | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series Acti9 iDD40N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type AC | ||
Height 93mm | ||
Width 90mm | ||
Depth 73mm | ||
Application Distribution, Overcurrent Protection, Residential | ||
Standards/Approvals EN/IEC 60947-2, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- ES
Schneider Electric Acti9 iDD40N Series RCBO, 40A Current Rating, 30mA Trip Sensitivity - A9DX3740
This residual current circuit breaker with overcurrent protection (RCBO) is designed for effective electrical safety and distribution. The Acti9 range of electrical products by Schneider Electric ensures high reliability and performance with dimensions of 91mm height, 108mm width, and 73mm depth. Operating at 40A with a trip sensitivity of 30mA, it provides crucial protection for electrical circuits.
Features & Benefits
• Complies with EN/IEC standards for reliability and quality assurance
• Integrates seamlessly into existing installations with clip-on mounting
• Features thermal-magnetic technology for efficient fault detection
• Allows for easy installation with tunnel type terminals
• Supports a wide operating temperature range from -25 to 60°C
Applications
• Used with three phase and neutral electrical circuits
• Ideal for industrial and commercial electrical panels
• Utilised on construction sites for enhanced safety measures
• Suitable for residential installations requiring earth leakage protection
What tripping characteristics does the device have for different fault conditions?
This device features Type C tripping characteristics, which are designed to respond effectively to moderate overload currents while providing protection against short circuits. This makes it suitable for applications where there might be a temporary inrush of current.
How does the earth-leakage sensitivity affect the protection provided?
A sensitivity of 30mA ensures rapid disconnection in the event of earth faults, minimising the risk of electric shock and equipment damage. This is crucial in environments where safety is a priority.
What is the breaking capacity of this device under fault conditions?
It has a breaking capacity of 6000A at 400V AC, ensuring reliable operation during fault conditions and preventing potential damage to the electrical system.
相關連結
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 40000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Lovato Residual Current Circuit Breaker with Overload Protection 1-Pole
- Lovato Residual Current Circuit Breaker with Overload Protection 1-Pole