Hager RCBO, 16A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type A, Hager Range, ADX Range
- RS庫存編號:
- 599-773
- 製造零件編號:
- ADX466C
- 製造商:
- Hager
小計(1 件)*
TWD27,793.00
(不含稅)
TWD29,182.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD27,793.00 |
* 參考價格
- RS庫存編號:
- 599-773
- 製造零件編號:
- ADX466C
- 製造商:
- Hager
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hager | |
| Current Rating | 16A | |
| Product Type | RCBO | |
| Range | Hager | |
| Series | ADX | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 71mm | |
| Depth | 70mm | |
| Height | 84mm | |
| Standards/Approvals | IEC 60898-1 | |
| Breaking Capacity | 10kA | |
| 選取全部 | ||
|---|---|---|
品牌 Hager | ||
Current Rating 16A | ||
Product Type RCBO | ||
Range Hager | ||
Series ADX | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 71mm | ||
Depth 70mm | ||
Height 84mm | ||
Standards/Approvals IEC 60898-1 | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- PL
The Hager Residual current circuit breaker provides earth leakage currents up to 30 milliamps due to an insulation fault. Suitable for commercial installations, it offers a breaking capacity of 10kA and a nominal current of 16 amps. Type A detects AC and DC faults, ensuring the protection of property and people as well as compliance with current standards.
RoHS compliant
Protection against overcurrents
相關連結
- Hager RCBO 4-Pole Type A ADX Range
- Hager RCBO 4-Pole Type A ADX Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- Schneider Electric RCBO 1-Pole Curve C Resi9 Range
- Schneider Electric RCBO 4-Pole Type C A9d Range
- RS PRO RCBO 1-Pole Type B, RSKO Range
- RS PRO RCBO 1-Pole Type C, RSKO Range
- Lovato Electric RCBO 30 mA Trip Sensitivity P1RB Range