Vogel Radius Gauge Metric 32 Blades 84 TPI 4 TPI 7.5 mm to 15 mm
- RS庫存編號:
- 642-072
- 製造零件編號:
- 472106
- 製造商:
- Vogel
小計(1 件)*
TWD438.00
(不含稅)
TWD459.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD438.00 |
* 參考價格
- RS庫存編號:
- 642-072
- 製造零件編號:
- 472106
- 製造商:
- Vogel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vogel | |
| Product Type | Radius Gauge | |
| Imperial/Metric | Metric | |
| Number of Blades | 32 | |
| Maximum Imperial Measurement | 84TPI | |
| Minimum Imperial Measurement | 4TPI | |
| Maximum Metric Measurement | 15mm | |
| Minimum Metric Measurement | 7.5mm | |
| Standards/Approvals | UNF, SAE, UNC, SI | |
| 選取全部 | ||
|---|---|---|
品牌 Vogel | ||
Product Type Radius Gauge | ||
Imperial/Metric Metric | ||
Number of Blades 32 | ||
Maximum Imperial Measurement 84TPI | ||
Minimum Imperial Measurement 4TPI | ||
Maximum Metric Measurement 15mm | ||
Minimum Metric Measurement 7.5mm | ||
Standards/Approvals UNF, SAE, UNC, SI | ||
豁免
- COO (Country of Origin):
- IN
The Vogel Radius gauges, also known as fillet gauges, are precision tools used to measure concave and convex curves on components such as dies, moulds, and machine parts. These gauges consist of multiple blades, each corresponding to a specific radius, allowing for accurate assessment of both raised and recessed curves.
Fine cutted forms
Made of carbon steel
相關連結
- Vogel Radius Gauge Metric 30 Blades 84 TPI 4 TPI 15.5 mm to 25 mm
- Vogel Radius Gauge Metric 34 Blades 84 TPI 4 TPI 1 mm to 7 mm
- Facom Radius Gauge Metric 32 Blades 0.5 mm 7.5 mm to 15 mm
- Vogel Metric thread type
- MikronTec Radius Gauge Metric 15 Blades 15.5 mm to 25 mm
- Facom Radius Gauge Metric 34 Blades 1 mm to 7 mm
- RS PRO Radius Gauge Set Metric 16 Blades 0.5 mm 0.75 mm
- MikronTec Radius Gauge Metric 7 Blades 5 mm to 15 mm