小計(1 包,共 10 件)*
TWD12,762.00
(不含稅)
TWD13,400.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD1,276.20 | TWD12,762.00 |
* 參考價格
- RS庫存編號:
- 245-7844
- 製造零件編號:
- 23130-622
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Plastic | |
| Width | 270mm | |
| Sub Type | Rack Panel | |
| Standards/Approvals | RoHS | |
| Length | 270mm | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Plastic | ||
Width 270mm | ||
Sub Type Rack Panel | ||
Standards/Approvals RoHS | ||
Length 270mm | ||
豁免
- COO (Country of Origin):
- FR
The Schroff 19" Plastic, Snap-In and Clip-On Front panel comes with esthetic design are specially made for the Datacom vertical. The easy clip on panels help in air flow management and also simultaneously providing an appealing look for the network rack.
Attractive design and simple fitting by clipping onto the 19" panel
Colour Code is RAL 9005 and Rack Height is 6 U
相關連結
- nVent SCHROFF Plastic Rack Panel 270 mm 270mm
- nVent SCHROFF Aluminium Rack Panel
- nVent SCHROFF Aluminium Rack Panel 20mm
- nVent SCHROFF Aluminium Rack Panel 40.3mm
- nVent SCHROFF Aluminium Rack Panel 128.3 mm 128.3mm
- nVent SCHROFF Aluminium Rack Panel 58.45 mm 12.8mm
- nVent SCHROFF Steel Rack Panel 254 mm 254mm
- nVent SCHROFF Steel Rack Panel 338 mm 408mm