RS PRO Bracket for Use with KM6-II Sub Rack System, M2.5 X 0.45 to 6H Thread

可享批量折扣
查看批量定價選項

小計(10 件, 每袋10個)*

TWD691.00

(不含稅)

TWD725.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 60 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 490TWD69.10TWD691.00
500 - 2490TWD66.50TWD665.00
2500 +TWD54.80TWD548.00

* 參考價格

RS庫存編號:
500-853
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Bracket

Accessory Type

Bracket

For Use With

KM6-II Sub Rack System

Material

Metal

Thread Size

M2.5 X 0.45 to 6H

Finish

Bright Zinc Plated

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO Metal Card Bracket, for use with KM6-11 Subrack


Introducing the RS PRO PCB mounting bracket, compatible for use with the universal KM6-11 subrack system. This standard PCB (printed circuit board) metal card bracket is used where front panels are mounted into subracks and case frames and need the conventional 2.54 mm gap between the rear of the front panel and the PCB. The die-cast metal mounting bracket offers durability and dimensional stability, as well as heat resistance which is ideal for use in harsh environments. In addition to this, the mounting bracket is tapped in both axes, making assembly much quicker and easier.

Features and Benefits:


  • The RS PRO metal card bracket is compatible for use with the universal KM6-11 subrack system, allowing versatility and a cost-effective option for replacement parts

  • Used to achieve the conventional 2.54 mm gap between the rear of the front panel and the PCB

  • The bracket is made from die-cast metal which offers durability and heat resistance

  • Additionally, the part is tapped in both axes for quick and easy assembly

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。