onsemi 8-Pin, SOIC NCP4306AAHZZZADR2G 5-Channel PWM Controller, 1 MHz, 35V, Surface
- RS庫存編號:
- 178-4357
- 製造零件編號:
- NCP4306AAHZZZADR2G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 178-4357
- 製造零件編號:
- NCP4306AAHZZZADR2G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Maximum Switching Frequency | 1MHz | |
| Product Type | PWM Controller | |
| Output Voltage | 11V | |
| Output Current | 7A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 35V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| PWM Controller Type | Secondary Side Synchronous Rectifier | |
| Series | NCP | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Maximum Switching Frequency 1MHz | ||
Product Type PWM Controller | ||
Output Voltage 11V | ||
Output Current 7A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOIC | ||
Maximum Supply Voltage 35V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
PWM Controller Type Secondary Side Synchronous Rectifier | ||
Series NCP | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The NCP4306 is high performance driver tailored to control a synchronous rectification MOSFET in switch mode power supplies. Thanks to its high performance drivers and versatility, it can be used in various topologies such as DCM or CCM flyback, quasi resonant flyback, forward and half bridge resonant LLC.
Allows for proper timing of SR MOSFET turn on and turn off
Maximizes conduction time of the MOSFET to increase efficiency
Allows direct connection of CS input to MOSFET drain in flyback applications
Improves performance for applications working in deep CCM
Enters the IC into a low consumption standby mode
Prevents accidental MOSFET turn on or turn off due to ringing
Enhanced Operation for USB-PD Applications
Fast turn off of MOSFET for optimized conduction period
Increased stability coming in and out of Light Load
Wide output operating voltages