Microchip 14-Pin, SOIC PIC16F15324-E/SLVAO PWM Controller, 32 MHz, 5.5V

小計(1 盒,共 741 件)*

TWD31,714.80

(不含稅)

TWD33,300.54

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
741 +TWD42.80TWD31,714.80

* 參考價格

RS庫存編號:
631-309
製造零件編號:
PIC16F15324-E/SLVAO
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

PWM Controller

Maximum Switching Frequency

32MHz

Supply Current

480μA

Output Voltage

1.024V, 4.096V

Number of Outputs

1

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontrollers feature analogue, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power technology for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition to support customers in data protection and bootloader applications, and Device Information Area which stores factory calibration values to help improve temperature sensor accuracy.

C compiler optimized RISC architecture

Low current power on reset

Configurable power up timer

Brown out reset

Low power BOR option

Windowed watchdog timer

Variable prescaler selection

Variable window size selection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。