STMicroelectronics 8-Pin, SO-8 UC2844BD1013TR PWM Controller, 500 kHz, 30V, Surface
- RS庫存編號:
- 151-966
- 製造零件編號:
- UC2844BD1013TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
TWD45,000.00
(不含稅)
TWD47,250.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | TWD18.00 | TWD45,000.00 |
* 參考價格
- RS庫存編號:
- 151-966
- 製造零件編號:
- UC2844BD1013TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Maximum Switching Frequency | 500kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 500μA | |
| Supply Current | 17mA | |
| Output Voltage | 5V | |
| Output Current | 1A | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Minimum Supply Voltage | 8.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 100% | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Series | UC284 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Maximum Switching Frequency 500kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 500μA | ||
Supply Current 17mA | ||
Output Voltage 5V | ||
Output Current 1A | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Minimum Supply Voltage 8.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 100% | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 6.2mm | ||
Height 1.75mm | ||
Series UC284 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Controller, it belongs to family of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high Peak current.
High current totem pole output
Undervoltage lockout with hysteresis
Low start-up and operating current
相關連結
- STMicroelectronics 8-Pin 500 kHz Surface
- STMicroelectronics 8-Pin 500 kHz, 30V
- STMicroelectronics 8-Pin 500 kHz Surface
- STMicroelectronics 8-Pin 500 kHz Surface
- STMicroelectronics 8-Pin 500 kHz Surface
- STMicroelectronics 8-Pin 500 kHz Surface
- STMicroelectronics 8-Pin 500 kHz Surface
- STMicroelectronics 8-Pin 500 kHz Surface