RS PRO Push Button Switch, Momentary, PCB, 13.6 mm Cutout, SPST, Green LED, IP67, 50 V dc 32 V ac
- RS庫存編號:
- 820-7561
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省3%
查看批量定價選項小計(1 件)*
TWD178.00
(不含稅)
TWD186.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 107 件準備從其他地點送貨
- 加上 285 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | TWD178.00 | - |
| 25 - 49 | TWD172.00 | 3% |
| 50 - 99 | TWD168.00 | 5% |
| 100 - 499 | TWD166.00 | 6% |
| 500 + | TWD136.00 | 23% |
* 參考價格
- RS庫存編號:
- 820-7561
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | PC Pin | |
| IP Rating | IP67 | |
| Actuator Style | Cap | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 32V ac | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | Lead-Free, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type PC Pin | ||
IP Rating IP67 | ||
Actuator Style Cap | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 32V ac | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 400mA | ||
Standards/Approvals Lead-Free, RoHS | ||
- COO (Country of Origin):
- CN
Square Panel Mounting Push Button Switches
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds
相關連結
- RS PRO Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V ac
- RS PRO Illuminated Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- APEM IS Series Push Button Switch Panel SPST 32 V 32 V ac
- APEM IB Series Miniature Push Button Switch Panel SPST 32 V 32 V ac
- RS PRO Miniature Push Button Switch Panel SPST 50 V dc 32 V ac
- RS PRO Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 125 V ac