ITW Switches Series 48 Series Push Button Switch, Momentary, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS庫存編號:
- 935-050
- 製造零件編號:
- 48-1-RB-N-OR-S
- 製造商:
- ITW Switches
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD357.00
(不含稅)
TWD374.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD357.00 |
* 參考價格
- RS庫存編號:
- 935-050
- 製造零件編號:
- 48-1-RB-N-OR-S
- 製造商:
- ITW Switches
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ITW Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Orange | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Snap | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 48V | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.45mm | |
| Standards/Approvals | RoHS | |
| Width | 17.45mm | |
| 選取全部 | ||
|---|---|---|
品牌 ITW Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Orange | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Snap | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 48V | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 17.45mm | ||
Standards/Approvals RoHS | ||
Width 17.45mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton offers a Compact solution suited for various applications. With its sealed, electro-mechanical design, it ensures reliability and performance in demanding environments.
Sealed to IP67, ensuring protection against dust and water ingress
Gold contacts rated for high durability, lasting up to 1.5 million cycles
Versatile mounting options include threaded bush and snap-fit designs
Choice of LED illumination or non-illuminated styles for flexibility
Panel cut-out dimensions provided for easy installation compatibility
相關連結
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Orange IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67