EAO Clear Rectangular Push Button Lens for Use with 31 Series

享受批量購買折扣

額外添加45件可節省3%

查看批量定價選項

小計(1 包,共 3 件)*

TWD842.10

(不含稅)

TWD884.22

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 177 件準備從其他地點送貨
  • 加上 102 件從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
3 - 42TWD280.70TWD842.10-
45 +TWD272.00TWD816.003%

* 參考價格

RS庫存編號:
248-5419
Distrelec 貨號:
304-40-420
製造零件編號:
31-903.7
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Product Type

Push Button Lens

For Use With

31 Series

Lens Colour

Clear

Lens Shape

Rectangular

Diameter

18mm

Standards/Approvals

No

COO (Country of Origin):
CH

Lenses - EAO 31 Series


A selection of round, square and rectangular lenses in various colours suitable for use with the EAO 31 Series of illuminated push button switches and indicators. Each EAO 31 Series lens has a flat flush profile and is manufactured from Polymethyl Methacrylate. Lenses can be engraved, hot stamped or used with film inserts, apart from the white lenses 248-5510 and 248-5504 which are not suitable for use with film insert labelling.

Note

All lenses are transparent apart from the white lenses 248-5510 and 248-5504 which are translucent.
For the EAO 31 series of push button switches see stock number 749-2605 typically.
For the EAO 31 series of indicators see stock number 248-5368 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。